Part Details for RC0805FR-102R4 by YAGEO Corporation
Overview of RC0805FR-102R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-102R4
RC0805FR-102R4 CAD Models
RC0805FR-102R4 Part Data Attributes
|
RC0805FR-102R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-102R4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-102R4
This table gives cross-reference parts and alternative options found for RC0805FR-102R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-102R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-072R4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-102R4 vs RC0805FR-072R4L |
NMCR0805FT2R40 | RES,SMT,THICK FILM,2.4 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-102R4 vs NMCR0805FT2R40 |
CR0805-F/-2R40ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-102R4 vs CR0805-F/-2R40ELF |
RK73H2ATTPD2R40F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-102R4 vs RK73H2ATTPD2R40F |
CR0805-8W-2R40FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-102R4 vs CR0805-8W-2R40FT |
9C08052A2R40FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-102R4 vs 9C08052A2R40FLPF3 |
CR0805-10W-2R40FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RC0805FR-102R4 vs CR0805-10W-2R40FT-13 |
RC0805FK-072R4L | Fixed Resistor, | YAGEO Corporation | RC0805FR-102R4 vs RC0805FK-072R4L |
ASC0805-2R4FT5 | RESISTOR, 0.125W, 1%, 200ppm, 2.4ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RC0805FR-102R4 vs ASC0805-2R4FT5 |
RTT052R40FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-102R4 vs RTT052R40FTP |