-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-2R2L | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6836
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 2.2 Ohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-072R2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 54269 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
68R0237
|
Newark | Res, Thick Film, 2R2, 1%, 0.125W, 0805, Resistance:2.2Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo RC0805FR-072R2L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$0.0030 | Buy Now |
DISTI #
68X3191
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 2.2 Ohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-072R2L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
311-2.20CRCT-ND
|
DigiKey | RES 2.2 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
97161 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
RC0805FR-072R2L
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-072R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0045 / $0.0048 | Buy Now |
DISTI #
68R0237
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0237) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0250 | Buy Now |
DISTI #
603-RC0805FR-072R2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 Ohms 125 mW 0805 1% RoHS: Compliant | 106473 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_00201063
|
Arrow Electronics | Res Thick Film 0805 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2134 | Europe - 725000 |
|
$0.0048 / $0.0071 | Buy Now |
DISTI #
E21:3489_00201063
|
Arrow Electronics | Res Thick Film 0805 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2129 | Europe - 3550 |
|
$0.0047 / $0.0921 | Buy Now |
DISTI #
V72:2272_07091903
|
Arrow Electronics | Res Thick Film 0805 2.2 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2136 Container: Cut Strips | Americas - 2286 |
|
$0.0094 / $0.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-072R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT200W2.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RC0805FR-072R2L vs CR0805TT200W2.2R+-1% |
RTT052R20FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-072R2L vs RTT052R20FP3 |
CR21-2R2FT | Fixed Resistor | ASJ Holdings Limited | RC0805FR-072R2L vs CR21-2R2FT |
CR21-2R20FL | Fixed Resistor | ASJ Holdings Limited | RC0805FR-072R2L vs CR21-2R20FL |
RC0805FR-072R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-072R2L vs RC0805FR-072R2 |
AA0805FR-072R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-072R2L vs AA0805FR-072R2L |
CR0805-8W-2R20FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805 | VENKEL LTD | RC0805FR-072R2L vs CR0805-8W-2R20FT |
AF0805FR-132R2L | Fixed Resistor, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-072R2L vs AF0805FR-132R2L |
AS05FTF2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-072R2L vs AS05FTF2R20 |
232273482208 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-072R2L vs 232273482208 |