Part Details for RTT052R20FP3 by Ralec
Overview of RTT052R20FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052R20FP3
RTT052R20FP3 CAD Models
RTT052R20FP3 Part Data Attributes
|
RTT052R20FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052R20FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052R20FP3
This table gives cross-reference parts and alternative options found for RTT052R20FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052R20FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273482208 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052R20FP3 vs 232273482208 |
AC0805FR-102R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT052R20FP3 vs AC0805FR-102R2L |
RK73H2ATTDB2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052R20FP3 vs RK73H2ATTDB2R20F |
232273462208 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052R20FP3 vs 232273462208 |
RC0805FR-072R2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052R20FP3 vs RC0805FR-072R2P |
RTT052R20FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT052R20FP3 vs RTT052R20FP2 |
RC0805FR-132R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052R20FP3 vs RC0805FR-132R2L |
CR0805TT200W2.2R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RTT052R20FP3 vs CR0805TT200W2.2R+-1% |
232273462208L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052R20FP3 vs 232273462208L |
232273472208 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT052R20FP3 vs 232273472208 |