Part Details for RC0805FR-072K32 by YAGEO Corporation
Overview of RC0805FR-072K32 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-072K32
RC0805FR-072K32 CAD Models
RC0805FR-072K32 Part Data Attributes
|
RC0805FR-072K32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072K32
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-072K32
This table gives cross-reference parts and alternative options found for RC0805FR-072K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT052321FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-072K32 vs RTT052321FP4 |
FCF05FW-2321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-072K32 vs FCF05FW-2321 |
RMC08052K321% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RC0805FR-072K32 vs RMC08052K321% |
CTTKFR0805FTE2321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-072K32 vs CTTKFR0805FTE2321 |
232273412322 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2320ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-072K32 vs 232273412322 |
RMNW20K2321FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-072K32 vs RMNW20K2321FB |
RMEF0805FT2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-072K32 vs RMEF0805FT2K32 |
232273412322L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-072K32 vs 232273412322L |
RTT052321FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-072K32 vs RTT052321FBA |
MC0805-2321-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-072K32 vs MC0805-2321-FBQ |