Datasheets
RC0805DR-0714RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RC0805DR-0714RL by YAGEO Corporation

Overview of RC0805DR-0714RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC0805DR-0714RL

Part # Distributor Description Stock Price Buy
DISTI # RC0805DR-0714RL-ND
DigiKey RES 14 OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0162
$0.0162 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0070
$0.0070 Buy Now
Ozdisan Elektronik RES.(2012) 0805 14 Ohms 0.5% 1/8W 100PPM SMT 0
  • 50 $0.0114
  • 5,000 $0.0088
$0.0088 / $0.0114 RFQ

Part Details for RC0805DR-0714RL

RC0805DR-0714RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC0805DR-0714RL Part Data Attributes

RC0805DR-0714RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC0805DR-0714RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 14 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RC0805DR-0714RL

This table gives cross-reference parts and alternative options found for RC0805DR-0714RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-0714RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0805D14RP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RC0805DR-0714RL vs CR0805D14RP20
CR0805-10W-14R0DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD RC0805DR-0714RL vs CR0805-10W-14R0DT-13
TSR6GTD14R0V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Tateyama Kagaku Group RC0805DR-0714RL vs TSR6GTD14R0V
SF08H14R0DGL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RC0805DR-0714RL vs SF08H14R0DGL
RS05K14R0DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC0805DR-0714RL vs RS05K14R0DBL
CR-05DLD---14R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RC0805DR-0714RL vs CR-05DLD---14R
CR0805TT100W14R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RC0805DR-0714RL vs CR0805TT100W14R+-0.5%
CDF080514R0.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RC0805DR-0714RL vs CDF080514R0.5%100PPM/KKP5
RM10D14R0CT-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RC0805DR-0714RL vs RM10D14R0CT-X
RMS10DT14R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd RC0805DR-0714RL vs RMS10DT14R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805DR-0714RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805DR-0714RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805DR-0714RL would you like to use for your alert(s)?
  • Please alert me when RC0805DR-0714RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805DR-0714RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805DR-0714RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805DR-0714RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805DR-0714RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805DR-0714RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: