Part Details for CDF080514R0.5%100PPM/KKP5 by Microtech GmbH Electronic
Overview of CDF080514R0.5%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF080514R0.5%100PPM/KKP5
CDF080514R0.5%100PPM/KKP5 CAD Models
CDF080514R0.5%100PPM/KKP5 Part Data Attributes
|
CDF080514R0.5%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF080514R0.5%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF080514R0.5%100PPM/KKP5
This table gives cross-reference parts and alternative options found for CDF080514R0.5%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF080514R0.5%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D14RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CDF080514R0.5%100PPM/KKP5 vs CR0805D14RP20 |
CR0805-10W-14R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CDF080514R0.5%100PPM/KKP5 vs CR0805-10W-14R0DT-13 |
TSR6GTD14R0V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CDF080514R0.5%100PPM/KKP5 vs TSR6GTD14R0V |
SF08H14R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CDF080514R0.5%100PPM/KKP5 vs SF08H14R0DGL |
RS05K14R0DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CDF080514R0.5%100PPM/KKP5 vs RS05K14R0DBL |
CR-05DLD---14R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF080514R0.5%100PPM/KKP5 vs CR-05DLD---14R |
CR0805TT100W14R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CDF080514R0.5%100PPM/KKP5 vs CR0805TT100W14R+-0.5% |
RM10D14R0CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CDF080514R0.5%100PPM/KKP5 vs RM10D14R0CT-X |
RMS10DT14R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CDF080514R0.5%100PPM/KKP5 vs RMS10DT14R0 |
RS05K14R0DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CDF080514R0.5%100PPM/KKP5 vs RS05K14R0DCG |