RC0603JRF073M9L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Overview of RC0603JRF073M9L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0603JRF073M9L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603JRF073M9L by YAGEO Corporation

RC0603JRF073M9L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
3900000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RC0603JRF073M9L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for RC0603JRF073M9L

This table gives cross-reference parts and alternative options found for RC0603JRF073M9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JRF073M9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603JRF103M9L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603JRF073M9L vs RC0603JRF103M9L
9C06034A3904JKPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603JRF073M9L vs 9C06034A3904JKPFT
9C06031A3904JKT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603JRF073M9L vs 9C06031A3904JKT
RC0603JRF103M9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603JRF073M9L vs RC0603JRF103M9
9C06031A3904JKHFT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 100ppm, 3900000ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC0603JRF073M9L vs 9C06031A3904JKHFT
RC0603JRF133M9L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation RC0603JRF073M9L vs RC0603JRF133M9L
9C06034A3904JKHFT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 100ppm, 3900000ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation RC0603JRF073M9L vs 9C06034A3904JKHFT
HCHP0603K395JNT RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 3900000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice RC0603JRF073M9L vs HCHP0603K395JNT
PWR03JTFX3904 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RC0603JRF073M9L vs PWR03JTFX3904

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603JRF073M9L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603JRF073M9L by YAGEO Corporation

  • Please alert me when RC0603JRF073M9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603JRF073M9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603JRF073M9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603JRF073M9L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603JRF073M9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603JRF073M9L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: