Part Details for RC0603JRF103M9L by YAGEO Corporation
Overview of RC0603JRF103M9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603JRF103M9L
RC0603JRF103M9L CAD Models
RC0603JRF103M9L Part Data Attributes
|
RC0603JRF103M9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JRF103M9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0603JRF103M9L
This table gives cross-reference parts and alternative options found for RC0603JRF103M9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JRF103M9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JRF103M9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JRF103M9L vs RC0603JRF103M9 |
9C06034A3904JKHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 100ppm, 3900000ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603JRF103M9L vs 9C06034A3904JKHFT |
RC0603JRF073M9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JRF103M9L vs RC0603JRF073M9 |
9C06031A3904JKHFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 100ppm, 3900000ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603JRF103M9L vs 9C06031A3904JKHFT |
PWR03JTFX3904 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603JRF103M9L vs PWR03JTFX3904 |
RC0603JRF3M9 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 100ppm, 3900000ohm, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | RC0603JRF103M9L vs RC0603JRF3M9 |
9C06034A3904JKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JRF103M9L vs 9C06034A3904JKT |
HCHP0603K395JNT | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 3900000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | RC0603JRF103M9L vs HCHP0603K395JNT |