Part Details for RC0603FR-136R98L by YAGEO Corporation
Overview of RC0603FR-136R98L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-136R98L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603FR-136R98L
|
Avnet Abacus | SMD Chip Resistor, 6.98 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-136R98L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-136R98L
RC0603FR-136R98L CAD Models
RC0603FR-136R98L Part Data Attributes
|
RC0603FR-136R98L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-136R98L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-136R98L
This table gives cross-reference parts and alternative options found for RC0603FR-136R98L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-136R98L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FB6R98 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-136R98L vs RMCF0603FB6R98 |
232270486988L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-136R98L vs 232270486988L |
CR0603-16W-6R98FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603FR-136R98L vs CR0603-16W-6R98FPT-13 |
AF0603FR-136R98L | Fixed Resistor, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-136R98L vs AF0603FR-136R98L |
RTT036R98FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-136R98L vs RTT036R98FTP |
RTT036R98FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-136R98L vs RTT036R98FP3 |
CR-03FLF--6R98 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-136R98L vs CR-03FLF--6R98 |
RM06F6R98CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-136R98L vs RM06F6R98CTDK |
232270476988L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-136R98L vs 232270476988L |
CRCW06036R98FNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-136R98L vs CRCW06036R98FNEBC |