Part Details for RM06F6R98CTDK by Cal-Chip Electronics
Overview of RM06F6R98CTDK by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM06F6R98CTDK
RM06F6R98CTDK CAD Models
RM06F6R98CTDK Part Data Attributes
|
RM06F6R98CTDK
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM06F6R98CTDK
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RM06F6R98CTDK
This table gives cross-reference parts and alternative options found for RM06F6R98CTDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM06F6R98CTDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FB6R98 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM06F6R98CTDK vs RMCF0603FB6R98 |
232270486988L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06F6R98CTDK vs 232270486988L |
CR0603-16W-6R98FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RM06F6R98CTDK vs CR0603-16W-6R98FPT-13 |
AF0603FR-136R98L | Fixed Resistor, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RM06F6R98CTDK vs AF0603FR-136R98L |
RTT036R98FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06F6R98CTDK vs RTT036R98FTP |
RTT036R98FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RM06F6R98CTDK vs RTT036R98FP3 |
CR-03FLF--6R98 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RM06F6R98CTDK vs CR-03FLF--6R98 |
232270476988L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM06F6R98CTDK vs 232270476988L |
CRCW06036R98FNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RM06F6R98CTDK vs CRCW06036R98FNEBC |
RMC16-6R98FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.98ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM06F6R98CTDK vs RMC16-6R98FB |