RC0603FR-131R6P
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP

Overview of RC0603FR-131R6P by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0603FR-131R6P by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603FR-131R6P by YAGEO Corporation

RC0603FR-131R6P
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RC0603FR-131R6P
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RC0603FR-131R6P

This table gives cross-reference parts and alternative options found for RC0603FR-131R6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-131R6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03FL7---1R6 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RC0603FR-131R6P vs CR-03FL7---1R6
CR0603-10W-1R60FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD RC0603FR-131R6P vs CR0603-10W-1R60FT-13
RMCF0603FB1R60 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC0603FR-131R6P vs RMCF0603FB1R60
RK73H1JLTD1R60F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603FR-131R6P vs RK73H1JLTD1R60F
CR0603-10W-1R60FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD RC0603FR-131R6P vs CR0603-10W-1R60FPT
RK73H1JLTDD1R60F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RC0603FR-131R6P vs RK73H1JLTDD1R60F
CR0603-10W-1R60FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD RC0603FR-131R6P vs CR0603-10W-1R60FPT-13
CRCW06031R60FNEA Fixed Resistor Vishay Intertechnologies RC0603FR-131R6P vs CRCW06031R60FNEA
CR16-1R60-FK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited RC0603FR-131R6P vs CR16-1R60-FK
AC0603FR-071R6L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RC0603FR-131R6P vs AC0603FR-071R6L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FR-131R6P by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FR-131R6P by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0603FR-131R6P would you like to use for your alert(s)?
  • Please alert me when RC0603FR-131R6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0603FR-131R6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FR-131R6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0603FR-131R6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FR-131R6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FR-131R6P by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: