Part Details for RK73H1JLTD1R60F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1R60F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTD1R60F
RK73H1JLTD1R60F CAD Models
RK73H1JLTD1R60F Part Data Attributes
|
RK73H1JLTD1R60F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1R60F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1R60F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1R60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1R60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-131R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD1R60F vs RC0603FR-131R6L |
RMC16-1R6FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD1R60F vs RMC16-1R6FB |
RMCF0603FB1R60 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLTD1R60F vs RMCF0603FB1R60 |
232270471608L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLTD1R60F vs 232270471608L |
CR0603-10W-1R60FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | RK73H1JLTD1R60F vs CR0603-10W-1R60FPT |
RC0603FR-071R6P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD1R60F vs RC0603FR-071R6P |
AF0603FR-131R6L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD1R60F vs AF0603FR-131R6L |
RK73H1JTTDD1R60F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JLTD1R60F vs RK73H1JTTDD1R60F |
CR161R60F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JLTD1R60F vs CR161R60F |
AC0603FR-101R6L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H1JLTD1R60F vs AC0603FR-101R6L |