RC0603FR-131R47
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of RC0603FR-131R47 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for RC0603FR-131R47 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603FR-131R47 by YAGEO Corporation

RC0603FR-131R47
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC0603
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1.47 Ω
Resistor Type
FIXED RESISTOR
Series
RC0603
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RC0603FR-131R47
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for RC0603FR-131R47

This table gives cross-reference parts and alternative options found for RC0603FR-131R47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-131R47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JLTPD1R47F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RC0603FR-131R47 vs RK73H1JLTPD1R47F
NMCR0603FJ1R47 RES,SMT,THICK FILM,1.47 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE SEI Stackpole Electronics Inc RC0603FR-131R47 vs NMCR0603FJ1R47
232270411478 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603FR-131R47 vs 232270411478
RC0603F1R47-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RC0603FR-131R47 vs RC0603F1R47-07-RG70
RC0603FR-071R47 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RC0603FR-131R47 vs RC0603FR-071R47
PWR06F1R47TFX Fixed Resistor, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RC0603FR-131R47 vs PWR06F1R47TFX
MC0603L6F1R47SE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, SPC Multicomp RC0603FR-131R47 vs MC0603L6F1R47SE
9C06031A1R47FLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation RC0603FR-131R47 vs 9C06031A1R47FLPF4
CTTKFR0603FTF1R47 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Central Technologies RC0603FR-131R47 vs CTTKFR0603FTF1R47
AF0603FR-101R47L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0603FR-131R47 vs AF0603FR-101R47L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603FR-131R47 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603FR-131R47 by YAGEO Corporation

  • Please alert me when RC0603FR-131R47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0603FR-131R47 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603FR-131R47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0603FR-131R47 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603FR-131R47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603FR-131R47 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: