RC0603F1R47-07-RG70
Taitron Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RC0603F1R47-07-RG70 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0603F1R47-07-RG70 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0603F1R47-07-RG70 by Taitron Components Inc

RC0603F1R47-07-RG70
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1.47 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RC0603F1R47-07-RG70
    Taitron Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RC0603F1R47-07-RG70

This table gives cross-reference parts and alternative options found for RC0603F1R47-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603F1R47-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JLTPD1R47F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RC0603F1R47-07-RG70 vs RK73H1JLTPD1R47F
NMCR0603FJ1R47 RES,SMT,THICK FILM,1.47 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE SEI Stackpole Electronics Inc RC0603F1R47-07-RG70 vs NMCR0603FJ1R47
232270411478 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RC0603F1R47-07-RG70 vs 232270411478
RC0603FR-071R47 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RC0603F1R47-07-RG70 vs RC0603FR-071R47
PWR06F1R47TFX Fixed Resistor, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics RC0603F1R47-07-RG70 vs PWR06F1R47TFX
MC0603L6F1R47SE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, SPC Multicomp RC0603F1R47-07-RG70 vs MC0603L6F1R47SE
9C06031A1R47FLPF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation RC0603F1R47-07-RG70 vs 9C06031A1R47FLPF4
CTTKFR0603FTF1R47 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Central Technologies RC0603F1R47-07-RG70 vs CTTKFR0603FTF1R47
AF0603FR-101R47L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RC0603F1R47-07-RG70 vs AF0603FR-101R47L
NMCR0603FG1R47 RES,SMT,THICK FILM,1.47 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE SEI Stackpole Electronics Inc RC0603F1R47-07-RG70 vs NMCR0603FG1R47

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0603F1R47-07-RG70 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0603F1R47-07-RG70 by Taitron Components Inc

  • Please alert me when RC0603F1R47-07-RG70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC0603F1R47-07-RG70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0603F1R47-07-RG70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC0603F1R47-07-RG70 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0603F1R47-07-RG70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0603F1R47-07-RG70 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: