Part Details for NMCR0603FG1R47 by SEI Stackpole Electronics Inc
Overview of NMCR0603FG1R47 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603FG1R47
NMCR0603FG1R47 CAD Models
NMCR0603FG1R47 Part Data Attributes
|
NMCR0603FG1R47
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FG1R47
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.47 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FG1R47
This table gives cross-reference parts and alternative options found for NMCR0603FG1R47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG1R47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTPD1R47F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCR0603FG1R47 vs RK73H1JLTPD1R47F |
NMCR0603FJ1R47 | RES,SMT,THICK FILM,1.47 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCR0603FG1R47 vs NMCR0603FJ1R47 |
232270411478 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0603FG1R47 vs 232270411478 |
RC0603F1R47-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NMCR0603FG1R47 vs RC0603F1R47-07-RG70 |
RC0603FR-071R47 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR0603FG1R47 vs RC0603FR-071R47 |
PWR06F1R47TFX | Fixed Resistor, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMCR0603FG1R47 vs PWR06F1R47TFX |
MC0603L6F1R47SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | NMCR0603FG1R47 vs MC0603L6F1R47SE |
9C06031A1R47FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | NMCR0603FG1R47 vs 9C06031A1R47FLPF4 |
CTTKFR0603FTF1R47 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | NMCR0603FG1R47 vs CTTKFR0603FTF1R47 |
AF0603FR-101R47L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR0603FG1R47 vs AF0603FR-101R47L |