Part Details for RC0603DR-13143KL by YAGEO Corporation
Overview of RC0603DR-13143KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-13143KL
RC0603DR-13143KL CAD Models
RC0603DR-13143KL Part Data Attributes
|
RC0603DR-13143KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-13143KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-13143KL
This table gives cross-reference parts and alternative options found for RC0603DR-13143KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-13143KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031433DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-13143KL vs RTT031433DP3 |
RC0603DR-07143KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-13143KL vs RC0603DR-07143KP |
RMC16K1433DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-13143KL vs RMC16K1433DB |
RK73H1JTTP1433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-13143KL vs RK73H1JTTP1433D |
RTT031433DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603DR-13143KL vs RTT031433DP4 |
0603WAD1433T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603DR-13143KL vs 0603WAD1433T5E |
RK73H1JRTTP1433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-13143KL vs RK73H1JRTTP1433D |
RK73H1JLTD1433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-13143KL vs RK73H1JLTD1433D |
CDP0603143K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-13143KL vs CDP0603143K0.5%100PPM/KKS |
CR-03DL6--143K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-13143KL vs CR-03DL6--143K |