Part Details for RK73H1JTTP1433D by KOA Speer Electronics Inc
Overview of RK73H1JTTP1433D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTP1433D
RK73H1JTTP1433D CAD Models
RK73H1JTTP1433D Part Data Attributes
|
RK73H1JTTP1433D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTP1433D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTP1433D
This table gives cross-reference parts and alternative options found for RK73H1JTTP1433D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTP1433D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031433DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTP1433D vs RTT031433DP3 |
RC0603DR-07143KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTP1433D vs RC0603DR-07143KP |
RMC16K1433DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTP1433D vs RMC16K1433DB |
RTT031433DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTP1433D vs RTT031433DP4 |
0603WAD1433T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTP1433D vs 0603WAD1433T5E |
RK73H1JRTTP1433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTP1433D vs RK73H1JRTTP1433D |
RK73H1JLTD1433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTP1433D vs RK73H1JLTD1433D |
CDP0603143K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTP1433D vs CDP0603143K0.5%100PPM/KKS |
CR-03DL6--143K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTP1433D vs CR-03DL6--143K |
CR161433D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 143000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JTTP1433D vs CR161433D |