Part Details for RC0603DR-07499RP by YAGEO Corporation
Overview of RC0603DR-07499RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-07499RP
RC0603DR-07499RP CAD Models
RC0603DR-07499RP Part Data Attributes
|
RC0603DR-07499RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-07499RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-07499RP
This table gives cross-reference parts and alternative options found for RC0603DR-07499RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-07499RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTDD4990D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-07499RP vs RK73H1JTTDD4990D |
RK73H1JRTTD4990D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC0603DR-07499RP vs RK73H1JRTTD4990D |
CR-03DL7--499R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603DR-07499RP vs CR-03DL7--499R |
AC0603DR-13499RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07499RP vs AC0603DR-13499RL |
CR0603-16W-4990DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603DR-07499RP vs CR0603-16W-4990DT |
RK73H1JRTBK4990D | RES,SMT,THICK FILM,499 OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RC0603DR-07499RP vs RK73H1JRTBK4990D |
ADF0603499R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07499RP vs ADF0603499R0.5%100PPM/KKS |
RC0603DR-13499RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-07499RP vs RC0603DR-13499RL |
CR0603-10W-4990DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | RC0603DR-07499RP vs CR0603-10W-4990DT |
CDF0603499R0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-07499RP vs CDF0603499R0.5%100PPM/KNP10 |