Part Details for RC0603DR-0726K1L by YAGEO Corporation
Overview of RC0603DR-0726K1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603DR-0726K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603DR-0726K1L-ND
|
DigiKey | RES 26.1K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0089 | Buy Now |
DISTI #
RC0603DR-0726K1L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0603 26.1kOhm 0.5% Paper T/R - Tape and Reel (Alt: RC0603DR-0726K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 / $0.0043 | Buy Now |
DISTI #
603-RC0603DR-0726K1L
|
Mouser Electronics | Thick Film Resistors - SMD 26.1kOhms 1/10W 0603 0.5% RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0034 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 26.1K Ohms 0.5% 1/10W 100PPM SMT | 0 |
|
$0.0050 / $0.0065 | RFQ |
Part Details for RC0603DR-0726K1L
RC0603DR-0726K1L CAD Models
RC0603DR-0726K1L Part Data Attributes
|
RC0603DR-0726K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-0726K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-0726K1L
This table gives cross-reference parts and alternative options found for RC0603DR-0726K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-0726K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06032612D100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603DR-0726K1L vs CRCW06032612D100RG1 |
CDP060326K10.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0726K1L vs CDP060326K10.5%100PPM/KKP10 |
CDP060326K10.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0726K1L vs CDP060326K10.5%100PPM/KKP20 |
SF06H2612DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603DR-0726K1L vs SF06H2612DBL |
CDF060326K10.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-0726K1L vs CDF060326K10.5%100PPM/KNS |
CR16-2612-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | RC0603DR-0726K1L vs CR16-2612-DL |
RK73H1JTTD2612D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-0726K1L vs RK73H1JTTD2612D |
RMCS0603DT26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603DR-0726K1L vs RMCS0603DT26K1 |
BCTS000603-2612DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RC0603DR-0726K1L vs BCTS000603-2612DTP |
CR0603-16W-2612DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-0726K1L vs CR0603-16W-2612DT-13 |