Part Details for CRCW06032612D100RG1 by Vishay Intertechnologies
Overview of CRCW06032612D100RG1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW06032612D100RG1
CRCW06032612D100RG1 CAD Models
CRCW06032612D100RG1 Part Data Attributes
|
CRCW06032612D100RG1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032612D100RG1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032612D100RG1
This table gives cross-reference parts and alternative options found for CRCW06032612D100RG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032612D100RG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060326K10.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032612D100RG1 vs CDP060326K10.5%100PPM/KKP10 |
CDP060326K10.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032612D100RG1 vs CDP060326K10.5%100PPM/KKP20 |
SF06H2612DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06032612D100RG1 vs SF06H2612DBL |
CDF060326K10.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032612D100RG1 vs CDF060326K10.5%100PPM/KNS |
CR16-2612-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CRCW06032612D100RG1 vs CR16-2612-DL |
RK73H1JTTD2612D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032612D100RG1 vs RK73H1JTTD2612D |
RC0603DR-0726K1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06032612D100RG1 vs RC0603DR-0726K1L |
RMCS0603DT26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06032612D100RG1 vs RMCS0603DT26K1 |
BCTS000603-2612DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06032612D100RG1 vs BCTS000603-2612DTP |
CR0603-16W-2612DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06032612D100RG1 vs CR0603-16W-2612DT-13 |