Part Details for RC0550BE910RJKFT by Vishay Techno
Overview of RC0550BE910RJKFT by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0550BE910RJKFT
RC0550BE910RJKFT CAD Models
RC0550BE910RJKFT Part Data Attributes
|
RC0550BE910RJKFT
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
RC0550BE910RJKFT
Vishay Techno
RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn95Ag5) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0550BE910RJKFT
This table gives cross-reference parts and alternative options found for RC0550BE910RJKFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0550BE910RJKFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0550AE910RJKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BE910RJKFT vs RC0550AE910RJKN5 |
RC0550CE910RJKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BE910RJKFT vs RC0550CE910RJKNW |
RC0550BB910RJKNT | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BE910RJKFT vs RC0550BB910RJKNT |
RC0550AG910RJKTT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BE910RJKFT vs RC0550AG910RJKTT |
RC0550CA910RJKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BE910RJKFT vs RC0550CA910RJKNW |
RC0550AG910RJKSF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BE910RJKFT vs RC0550AG910RJKSF |
RC0550BE910RJKFW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BE910RJKFT vs RC0550BE910RJKFW |
RC0550CB910RJKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BE910RJKFT vs RC0550CB910RJKN1 |
RC0550AE910RJKNB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BE910RJKFT vs RC0550AE910RJKNB |
RC0550CC910RJKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BE910RJKFT vs RC0550CC910RJKN5 |