There are no models available for this part yet.
Overview of RC0550BB910RJKNT by Vishay Techno
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC0550BB910RJKNT by Vishay Techno
Part Data Attributes for RC0550BB910RJKNT by Vishay Techno
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0505
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
1.27 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
910 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RC0550BB910RJKNT
This table gives cross-reference parts and alternative options found for RC0550BB910RJKNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0550BB910RJKNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0550CC910RJKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BB910RJKNT vs RC0550CC910RJKN5 |
RC0550AE910RJKNB | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BB910RJKNT vs RC0550AE910RJKNB |
RC0550BE910RJKFT | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BB910RJKNT vs RC0550BE910RJKFT |
RC0550AE910RJKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BB910RJKNT vs RC0550AE910RJKN5 |
RC0550CE910RJKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BB910RJKNT vs RC0550CE910RJKNW |
RC0550CA910RJKNW | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 100 ppm, 910 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Techno | RC0550BB910RJKNT vs RC0550CA910RJKNW |
RC0550AG910RJKSF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BB910RJKNT vs RC0550AG910RJKSF |
RC0550CB910RJKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BB910RJKNT vs RC0550CB910RJKN1 |
RC0550AG910RJKTT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | RC0550BB910RJKNT vs RC0550AG910RJKTT |