Part Details for RC05-68R1FR by SPI Sannohm
Overview of RC05-68R1FR by SPI Sannohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC05-68R1FR
RC05-68R1FR CAD Models
RC05-68R1FR Part Data Attributes
|
RC05-68R1FR
SPI Sannohm
Buy Now
Datasheet
|
Compare Parts:
RC05-68R1FR
SPI Sannohm
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANNOHM | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC05-68R1FR
This table gives cross-reference parts and alternative options found for RC05-68R1FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC05-68R1FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805Z68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC05-68R1FR vs PWC0805Z68R1F |
PWC0805Z68R1F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC05-68R1FR vs PWC0805Z68R1F |
RC0805FRF0768R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC05-68R1FR vs RC0805FRF0768R1L |
CR21-68R1FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | RC05-68R1FR vs CR21-68R1FE |
RC0805FRF68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC05-68R1FR vs RC0805FRF68R1 |
RC0805FRF0768R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC05-68R1FR vs RC0805FRF0768R1 |
PWC0805-68.1F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RC05-68R1FR vs PWC0805-68.1F |
MCR10EZHMFX68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC05-68R1FR vs MCR10EZHMFX68R1 |
RC0805FRF1368R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC05-68R1FR vs RC0805FRF1368R1L |
MCR10EZHFX68R1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RC05-68R1FR vs MCR10EZHFX68R1 |