Part Details for RC0805FRF0768R1 by YAGEO Corporation
Overview of RC0805FRF0768R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FRF0768R1
RC0805FRF0768R1 CAD Models
RC0805FRF0768R1 Part Data Attributes
|
RC0805FRF0768R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FRF0768R1
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FRF0768R1
This table gives cross-reference parts and alternative options found for RC0805FRF0768R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRF0768R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805Z68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805FRF0768R1 vs PWC0805Z68R1F |
PWC0805Z68R1F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC0805FRF0768R1 vs PWC0805Z68R1F |
RC0805FRF0768R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FRF0768R1 vs RC0805FRF0768R1L |
RC05-68R1FR | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SPI Sannohm | RC0805FRF0768R1 vs RC05-68R1FR |
CR21-68R1FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | RC0805FRF0768R1 vs CR21-68R1FE |
RC0805FRF68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRF0768R1 vs RC0805FRF68R1 |
PWC0805-68.1F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RC0805FRF0768R1 vs PWC0805-68.1F |
MCR10EZHMFX68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC0805FRF0768R1 vs MCR10EZHMFX68R1 |
RC0805FRF1368R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FRF0768R1 vs RC0805FRF1368R1L |
MCR10EZHFX68R1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 68.1ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | RC0805FRF0768R1 vs MCR10EZHFX68R1 |