Part Details for RC0402JR-132R by YAGEO Corporation
Overview of RC0402JR-132R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2132RVTF10V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, /Tray | |
DF2132RFA20JV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
DF2132RTF20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, /Tray |
Part Details for RC0402JR-132R
RC0402JR-132R CAD Models
RC0402JR-132R Part Data Attributes
|
RC0402JR-132R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-132R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-132R
This table gives cross-reference parts and alternative options found for RC0402JR-132R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-132R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-102R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-132R vs RC0402JR-102R |
RMCF0402JT2R00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402JR-132R vs RMCF0402JT2R00 |
AC0402JR-072RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-132R vs AC0402JR-072RL |
CPW10-2R0-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RC0402JR-132R vs CPW10-2R0-JN |
RTT022R0JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | RC0402JR-132R vs RTT022R0JH3 |
CR10-2R0JK | Fixed Resistor | ASJ Holdings Limited | RC0402JR-132R vs CR10-2R0JK |
AC0402JR-132RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0402JR-132R vs AC0402JR-132RL |
CPW10-2R0-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RC0402JR-132R vs CPW10-2R0-JK |
CR202R0J | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0402JR-132R vs CR202R0J |
CRCW04022R00JNEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402JR-132R vs CRCW04022R00JNEDC |