Part Details for AC0402JR-072RL by YAGEO Corporation
Overview of AC0402JR-072RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-072RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4630
|
Newark | Res, 2R, 5%, 0.063W, Thick Film, 0402, Resistance:2Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC0402JR-072RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
59AK0916
|
Newark | Res, 2R, 5%, 0.063W, Thick Film, 0402, Resistance:2Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Series Rohs Compliant: Yes |Yageo AC0402JR-072RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-AC0402JR-072RLCT-ND
|
DigiKey | RES SMD 2 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
AC0402JR-072RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 2Ohm 5% Paper T/R - Tape and Reel (Alt: AC0402JR-072RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-AC0402JR-072RL
|
Mouser Electronics | Thick Film Resistors - SMD 2 Ohms 1/16 W 0402 5 % AEC-Q200 Standard Power Version RoHS: Compliant | 1671 |
|
$0.0020 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0011 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2 Ohms 5% 1/16W 200PPM AEC-Q200 SM | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402JR-072RL
AC0402JR-072RL CAD Models
AC0402JR-072RL Part Data Attributes
|
AC0402JR-072RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-072RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-072RL
This table gives cross-reference parts and alternative options found for AC0402JR-072RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-072RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-102R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402JR-072RL vs RC0402JR-102R |
RMCF0402JT2R00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-072RL vs RMCF0402JT2R00 |
CPW10-2R0-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-072RL vs CPW10-2R0-JN |
RTT022R0JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AC0402JR-072RL vs RTT022R0JH3 |
CR10-2R0JK | Fixed Resistor | ASJ Holdings Limited | AC0402JR-072RL vs CR10-2R0JK |
AC0402JR-132RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-072RL vs AC0402JR-132RL |
RC0402JR-132R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402JR-072RL vs RC0402JR-132R |
CPW10-2R0-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-072RL vs CPW10-2R0-JK |
CR202R0J | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402JR-072RL vs CR202R0J |
CRCW04022R00JNEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402JR-072RL vs CRCW04022R00JNEDC |