Part Details for RC0402F2R61-07-RG70 by Taitron Components Inc
Overview of RC0402F2R61-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402F2R61-07-RG70
RC0402F2R61-07-RG70 CAD Models
RC0402F2R61-07-RG70 Part Data Attributes
|
RC0402F2R61-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0402F2R61-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2.61 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC0402F2R61-07-RG70
This table gives cross-reference parts and alternative options found for RC0402F2R61-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402F2R61-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A2R61FLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402F2R61-07-RG70 vs 9C04021A2R61FLAF3 |
CR0402-10W-2R61FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RC0402F2R61-07-RG70 vs CR0402-10W-2R61FPT |
232270682618L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402F2R61-07-RG70 vs 232270682618L |
CR0402-10W-2R61FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RC0402F2R61-07-RG70 vs CR0402-10W-2R61FT |
RK73H1ETTPS2R61F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402F2R61-07-RG70 vs RK73H1ETTPS2R61F |
232270672618 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402F2R61-07-RG70 vs 232270672618 |
232270622618L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402F2R61-07-RG70 vs 232270622618L |
CR-02FPF--2R61 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402F2R61-07-RG70 vs CR-02FPF--2R61 |
9C04021A2R61FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC0402F2R61-07-RG70 vs 9C04021A2R61FLPF7 |
RMCS0402FT2R61-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RC0402F2R61-07-RG70 vs RMCS0402FT2R61-HP |