CR0402-10W-2R61FT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of CR0402-10W-2R61FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0402-10W-2R61FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR0402-10W-2R61FT
Venkel Ltd. Chip Resistor, 0402, 1/10W, 2.61R, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for CR0402-10W-2R61FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0402-10W-2R61FT by VENKEL LTD

CR0402-10W-2R61FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
2.61 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR0402-10W-2R61FT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CR0402-10W-2R61FT

This table gives cross-reference parts and alternative options found for CR0402-10W-2R61FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-10W-2R61FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C04021A2R61FLAF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation CR0402-10W-2R61FT vs 9C04021A2R61FLAF3
CR0402-10W-2R61FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD CR0402-10W-2R61FT vs CR0402-10W-2R61FPT
232270682618L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CR0402-10W-2R61FT vs 232270682618L
RC0402F2R61-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc CR0402-10W-2R61FT vs RC0402F2R61-07-RG70
RK73H1ETTPS2R61F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR0402-10W-2R61FT vs RK73H1ETTPS2R61F
232270672618 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CR0402-10W-2R61FT vs 232270672618
232270622618L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation CR0402-10W-2R61FT vs 232270622618L
CR-02FPF--2R61 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR0402-10W-2R61FT vs CR-02FPF--2R61
9C04021A2R61FLPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.61ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation CR0402-10W-2R61FT vs 9C04021A2R61FLPF7
RMCS0402FT2R61-HP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.61ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CR0402-10W-2R61FT vs RMCS0402FT2R61-HP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402-10W-2R61FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402-10W-2R61FT by VENKEL LTD

  • Please alert me when CR0402-10W-2R61FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR0402-10W-2R61FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402-10W-2R61FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR0402-10W-2R61FT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402-10W-2R61FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402-10W-2R61FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: