Part Details for RC0402DR-13137KP by YAGEO Corporation
Overview of RC0402DR-13137KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-13137KP
RC0402DR-13137KP CAD Models
RC0402DR-13137KP Part Data Attributes
|
RC0402DR-13137KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-13137KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-13137KP
This table gives cross-reference parts and alternative options found for RC0402DR-13137KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-13137KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG0402100137K0.5%EE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RC0402DR-13137KP vs RCG0402100137K0.5%EE |
RMC10K1373DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-13137KP vs RMC10K1373DB |
RCS1005D1373AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-13137KP vs RCS1005D1373AS |
RK73H1EGTPS1373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-13137KP vs RK73H1EGTPS1373D |
AF0402DR-07137KL | Fixed Resistor, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-13137KP vs AF0402DR-07137KL |
RMCS0402DT137K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0402DR-13137KP vs RMCS0402DT137K |
RCS1005D1373ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-13137KP vs RCS1005D1373ES |
RK73H1ELTPB1373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-13137KP vs RK73H1ELTPB1373D |
NRC-AS04D1373TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RC0402DR-13137KP vs NRC-AS04D1373TRQYF |
CR-02DLA--137K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402DR-13137KP vs CR-02DLA--137K |