Part Details for CR-02DLA--137K by Viking Tech Corp
Overview of CR-02DLA--137K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-02DLA--137K
CR-02DLA--137K CAD Models
CR-02DLA--137K Part Data Attributes
|
CR-02DLA--137K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02DLA--137K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR-02DLA--137K
This table gives cross-reference parts and alternative options found for CR-02DLA--137K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02DLA--137K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPS1373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLA--137K vs RK73H1EGTPS1373D |
RK73H1ERTTPS1373D | RES,SMT,THICK FILM,137K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | CR-02DLA--137K vs RK73H1ERTTPS1373D |
SF04H1373DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CR-02DLA--137K vs SF04H1373DTL |
RK73H1ETTPB1373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLA--137K vs RK73H1ETTPB1373D |
CR0402-16W-1373DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-02DLA--137K vs CR0402-16W-1373DT |
RMCH10K1373DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLA--137K vs RMCH10K1373DTH |
RK73H1ERTTPS1373D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 137000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR-02DLA--137K vs RK73H1ERTTPS1373D |
0402WGD1373TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR-02DLA--137K vs 0402WGD1373TCE |
RMC1/16SK1373DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR-02DLA--137K vs RMC1/16SK1373DTH |
SF04H1373DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 137000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-02DLA--137K vs SF04H1373DQL |