Part Details for RC0402DR-10287RL by YAGEO Corporation
Overview of RC0402DR-10287RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402DR-10287RL
RC0402DR-10287RL CAD Models
RC0402DR-10287RL Part Data Attributes
|
RC0402DR-10287RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402DR-10287RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402DR-10287RL
This table gives cross-reference parts and alternative options found for RC0402DR-10287RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-10287RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS2870D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-10287RL vs RK73H1ETTPS2870D |
RMSW10K2870DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RC0402DR-10287RL vs RMSW10K2870DB |
RC0402DR-07287RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402DR-10287RL vs RC0402DR-07287RL |
RK73H1ELTPB2870D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-10287RL vs RK73H1ELTPB2870D |
RK73H1ERTTPB2870D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-10287RL vs RK73H1ERTTPB2870D |
CR10TR2870D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RC0402DR-10287RL vs CR10TR2870D |
RCS1005D2870ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-10287RL vs RCS1005D2870ES |
RCS1005D2870AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC0402DR-10287RL vs RCS1005D2870AS |
RK73H1ETTPB2870D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RC0402DR-10287RL vs RK73H1ETTPB2870D |
RCA0402287RDKEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RC0402DR-10287RL vs RCA0402287RDKEC |