RCA0402287RDKEC
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of RCA0402287RDKEC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RCA0402287RDKEC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA0402287RDKEC by Vishay Intertechnologies

RCA0402287RDKEC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
287 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RCA0402287RDKEC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RCA0402287RDKEC

This table gives cross-reference parts and alternative options found for RCA0402287RDKEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA0402287RDKEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ETTPS2870D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RCA0402287RDKEC vs RK73H1ETTPS2870D
RMSW10K2870DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RCA0402287RDKEC vs RMSW10K2870DB
RC0402DR-07287RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RCA0402287RDKEC vs RC0402DR-07287RL
RK73H1ELTPB2870D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RCA0402287RDKEC vs RK73H1ELTPB2870D
RK73H1ERTTPB2870D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RCA0402287RDKEC vs RK73H1ERTTPB2870D
CR10TR2870D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Akahane Electronics Ind Corp RCA0402287RDKEC vs CR10TR2870D
RCS1005D2870ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RCA0402287RDKEC vs RCS1005D2870ES
RCS1005D2870AS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RCA0402287RDKEC vs RCS1005D2870AS
RK73H1ETTPB2870D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 287ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RCA0402287RDKEC vs RK73H1ETTPB2870D
CR-02DLF--287R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RCA0402287RDKEC vs CR-02DLF--287R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA0402287RDKEC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA0402287RDKEC by Vishay Intertechnologies

  • Please alert me when RCA0402287RDKEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCA0402287RDKEC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA0402287RDKEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCA0402287RDKEC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA0402287RDKEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA0402287RDKEC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: