Part Details for RC0201J304-07-RG70 by Taitron Components Inc
Overview of RC0201J304-07-RG70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0201J304-07-RG70
RC0201J304-07-RG70 CAD Models
RC0201J304-07-RG70 Part Data Attributes
|
RC0201J304-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC0201J304-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RC0201J304-07-RG70
This table gives cross-reference parts and alternative options found for RC0201J304-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201J304-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR006YLPJ304 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | RC0201J304-07-RG70 vs MCR006YLPJ304 |
RM02JTN304 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC0201J304-07-RG70 vs RM02JTN304 |
9C02017A3003JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RC0201J304-07-RG70 vs 9C02017A3003JLPF3 |
232280360304L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201J304-07-RG70 vs 232280360304L |
RK73B1HLTC304J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RC0201J304-07-RG70 vs RK73B1HLTC304J |
CR0201J304P05 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RC0201J304-07-RG70 vs CR0201J304P05 |
CR0201JH0304G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0201J304-07-RG70 vs CR0201JH0304G |
CR05-304-JS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201J304-07-RG70 vs CR05-304-JS |
RTT01304JH0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RC0201J304-07-RG70 vs RTT01304JH0 |
CR25304J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 300000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201J304-07-RG70 vs CR25304J |