Part Details for RC0201FR-071K3L by YAGEO Corporation
Overview of RC0201FR-071K3L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0201FR-071K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3819
|
Newark | Res, 1K3, 1%, 0.05W, Thick Film, 0201 Rohs Compliant: Yes |Yageo RC0201FR-071K3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2240 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
YAG2333CT-ND
|
DigiKey | RES 1.3K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123666 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RC0201FR-071K3L
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0201FR-071K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0201FR-071K3L
|
Mouser Electronics | Thick Film Resistors - SMD 1.3 kOhms 50 mW 0201 1% RoHS: Compliant | 16558 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07073244
|
Arrow Electronics | Res Thick Film 0201 1.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 9386 |
|
$0.0014 / $0.0510 | Buy Now |
|
Future Electronics | Thick Film Res 0201 1.3k Ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 280000Reel |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
82121939
|
Verical | Res Thick Film 0201 1.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 100000 |
|
$0.0010 | Buy Now |
DISTI #
43697922
|
Verical | Res Thick Film 0201 1.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10870 Package Multiple: 1 Date Code: 1910 | Americas - 18083 |
|
$0.0029 | Buy Now |
DISTI #
29573614
|
Verical | Res Thick Film 0201 1.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 4546 Package Multiple: 1 Date Code: 1826 | Americas - 9386 |
|
$0.0014 / $0.0020 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.05 W, 1 %, 200 ppm, 1300 ohm, SURFACE MOUNT, 0201 | 20000 |
|
$0.0024 / $0.0064 | Buy Now |
Part Details for RC0201FR-071K3L
RC0201FR-071K3L CAD Models
RC0201FR-071K3L Part Data Attributes
|
RC0201FR-071K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0201FR-071K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RC0201FR-071K3L
This table gives cross-reference parts and alternative options found for RC0201FR-071K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0201FR-071K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU01F1301C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RC0201FR-071K3L vs ERJU01F1301C |
CPW05-1301-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-071K3L vs CPW05-1301-FK |
RC0201FR-101K3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-071K3L vs RC0201FR-101K3 |
232280681302L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0201FR-071K3L vs 232280681302L |
WR02X1301FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RC0201FR-071K3L vs WR02X1301FQL |
RC01W132FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RC0201FR-071K3L vs RC01W132FC |
CRG0201-N-1301FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RC0201FR-071K3L vs CRG0201-N-1301FT |
RMS02FT1301 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RC0201FR-071K3L vs RMS02FT1301 |
CPW05-1301-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RC0201FR-071K3L vs CPW05-1301-FN |
CR251301F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0201FR-071K3L vs CR251301F |