Part Details for RMS02FT1301 by TA-I Technology Co Ltd
Overview of RMS02FT1301 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS02FT1301
RMS02FT1301 CAD Models
RMS02FT1301 Part Data Attributes
|
RMS02FT1301
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS02FT1301
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMS02FT1301
This table gives cross-reference parts and alternative options found for RMS02FT1301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS02FT1301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU01F1301C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | RMS02FT1301 vs ERJU01F1301C |
CPW05-1301-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMS02FT1301 vs CPW05-1301-FK |
RC0201FR-101K3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02FT1301 vs RC0201FR-101K3 |
232280681302L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS02FT1301 vs 232280681302L |
WR02X1301FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMS02FT1301 vs WR02X1301FQL |
RC01W132FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RMS02FT1301 vs RC01W132FC |
CRG0201-N-1301FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RMS02FT1301 vs CRG0201-N-1301FT |
CPW05-1301-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RMS02FT1301 vs CPW05-1301-FN |
CR251301F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMS02FT1301 vs CR251301F |
RMF02FT1301 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RMS02FT1301 vs RMF02FT1301 |