Part Details for RC-RC70LFV1K2FB by TT Electronics Resistors
Overview of RC-RC70LFV1K2FB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC-RC70LFV1K2FB
RC-RC70LFV1K2FB CAD Models
RC-RC70LFV1K2FB Part Data Attributes
|
RC-RC70LFV1K2FB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC-RC70LFV1K2FB
TT Electronics Resistors
Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RC-RC70LFV1K2FB
This table gives cross-reference parts and alternative options found for RC-RC70LFV1K2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC-RC70LFV1K2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC70NV-1K2FPB | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC-RC70LFV1K2FB vs RC70NV-1K2FPB |
RC70V-1K2FPB | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC-RC70LFV1K2FB vs RC70V-1K2FPB |
RC-RC70NLFV1K2FB | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, | TT Electronics Resistors | RC-RC70LFV1K2FB vs RC-RC70NLFV1K2FB |
RC70NV-1K2FI | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | RC-RC70LFV1K2FB vs RC70NV-1K2FI |
RC70V-1K2FSC | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC-RC70LFV1K2FB vs RC70V-1K2FSC |
RC70LFV1201FB | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC-RC70LFV1K2FB vs RC70LFV1201FB |
RC70NV1K2FHL | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, | TT Electronics Resistors | RC-RC70LFV1K2FB vs RC70NV1K2FHL |
RC70NV-1K2FSC | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC-RC70LFV1K2FB vs RC70NV-1K2FSC |
RC70V-1K2FHL | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC-RC70LFV1K2FB vs RC70V-1K2FHL |