Part Details for RC70NV-1K2FPB by TT Electronics Welwyn Components
Overview of RC70NV-1K2FPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC70NV-1K2FPB
RC70NV-1K2FPB CAD Models
RC70NV-1K2FPB Part Data Attributes
|
RC70NV-1K2FPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC70NV-1K2FPB
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 1W, 1%, 5ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Epoxy Coating | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Manufacturer Series | RC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RC70NV-1K2FPB
This table gives cross-reference parts and alternative options found for RC70NV-1K2FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70NV-1K2FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC70NV1K2FHL | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, | TT Electronics Resistors | RC70NV-1K2FPB vs RC70NV1K2FHL |
RC70NV-1K2FSC | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC70NV-1K2FPB vs RC70NV-1K2FSC |
RC70V-1K2FPB | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC70NV-1K2FPB vs RC70V-1K2FPB |
RC70V-1K2FHL | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70NV-1K2FPB vs RC70V-1K2FHL |
RC70V-1K2FI | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70NV-1K2FPB vs RC70V-1K2FI |
RC70V1201FB | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70NV-1K2FPB vs RC70V1201FB |
RC-RC70NLFV1K2FB | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, | TT Electronics Resistors | RC70NV-1K2FPB vs RC-RC70NLFV1K2FB |
RC70V-1K2FPB | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70NV-1K2FPB vs RC70V-1K2FPB |
RC-RC70NV1K2FB | Fixed Resistor, Metal Film, 1W, 1200ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, | TT Electronics Resistors | RC70NV-1K2FPB vs RC-RC70NV1K2FB |
RC70V-1K2FI | RESISTOR, METAL FILM, 1W, 1%, 5ppm, 1200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC70NV-1K2FPB vs RC70V-1K2FI |