RBZZ0039295JP9BK
Aerovox Corporation
Description: Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED

Overview of RBZZ0039295JP9BK by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Robotics and Drones

CAD Models for RBZZ0039295JP9BK by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBZZ0039295JP9BK by Aerovox Corporation

RBZZ0039295JP9BK
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2500 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. RBZZ0039295JP9BK
    Aerovox Corporation
    Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for RBZZ0039295JP9BK

This table gives cross-reference parts and alternative options found for RBZZ0039295JP9BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBZZ0039295JP9BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PHE450TB4390JR10 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR10
PHE450TB4390JR21T0 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR21T0
PHE450TB4390JR11 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR11
PHE450TB4390JR30T0 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR30T0
PHE450TB4390JR20T0 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR20T0
PHE450TB4390JR23T0 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR23T0
PHE450TB4390JR18 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR18
PHE450TB4390JR19 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR19
PHE450TB4390JR28 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR28
PHE450TB4390JR14T0 Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation RBZZ0039295JP9BK vs PHE450TB4390JR14T0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBZZ0039295JP9BK by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBZZ0039295JP9BK by Aerovox Corporation

  • Please alert me when RBZZ0039295JP9BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBZZ0039295JP9BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBZZ0039295JP9BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBZZ0039295JP9BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBZZ0039295JP9BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBZZ0039295JP9BK by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: