Part Details for PHE450TB4390JR18 by KEMET Corporation
Overview of PHE450TB4390JR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450TB4390JR18
PHE450TB4390JR18 CAD Models
PHE450TB4390JR18 Part Data Attributes
|
PHE450TB4390JR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450TB4390JR18
KEMET Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE450TB4390JR18
This table gives cross-reference parts and alternative options found for PHE450TB4390JR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450TB4390JR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450TB4390JR10 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR10 |
PHE450TB4390JR21T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR21T0 |
PHE450TB4390JR11 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR11 |
PHE450TB4390JR30T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR30T0 |
PHE450TB4390JR20T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR20T0 |
PHE450TB4390JR23T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR23T0 |
PHE450TB4390JR19 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR19 |
PHE450TB4390JR28 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR28 |
PHE450TB4390JR14T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR14T0 |
PHE450TB4390JR26 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TB4390JR18 vs PHE450TB4390JR26 |