Part Details for RBX35-5R1FB by Kamaya Inc
Overview of RBX35-5R1FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX35-5R1FB
RBX35-5R1FB CAD Models
RBX35-5R1FB Part Data Attributes
|
RBX35-5R1FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX35-5R1FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX35-5R1FB
This table gives cross-reference parts and alternative options found for RBX35-5R1FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX35-5R1FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS25F5R1TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RBX35-5R1FB vs NRCPS25F5R1TRQYF |
NRCPS25F5R10TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RBX35-5R1FB vs NRCPS25F5R10TRQYF |
SG73S2ETTD5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBX35-5R1FB vs SG73S2ETTD5R10F |
PWR14F5R10TFQ | Fixed Resistor, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RBX35-5R1FB vs PWR14F5R10TFQ |
SG73P2ETTE5R10F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBX35-5R1FB vs SG73P2ETTE5R10F |
RMCH35-5R1FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35-5R1FB vs RMCH35-5R1FTE |
PWR13FTFQ5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RBX35-5R1FB vs PWR13FTFQ5R10 |
RPCH35-5R1FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RBX35-5R1FB vs RPCH35-5R1FTE |
CPW40-5R10-FY | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | RBX35-5R1FB vs CPW40-5R10-FY |
ACTH001210-5R10FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RBX35-5R1FB vs ACTH001210-5R10FTP |