ACTH001210-5R10FTP
Chilisin Electronics Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Overview of ACTH001210-5R10FTP by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACTH001210-5R10FTP by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACTH001210-5R10FTP by Chilisin Electronics Corp

ACTH001210-5R10FTP
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ACTH001210-5R10FTP
    Chilisin Electronics Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for ACTH001210-5R10FTP

This table gives cross-reference parts and alternative options found for ACTH001210-5R10FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTH001210-5R10FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCPS25F5R10TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp ACTH001210-5R10FTP vs NRCPS25F5R10TRQYF
NRCPH25F5R10TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp ACTH001210-5R10FTP vs NRCPH25F5R10TRQYF
RBX35-5R1FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ACTH001210-5R10FTP vs RBX35-5R1FB
RMCH35-5R1FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ACTH001210-5R10FTP vs RMCH35-5R1FTE
SG73S2ETTE5R10F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ACTH001210-5R10FTP vs SG73S2ETTE5R10F
PWR13FTFQ5R10 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp ACTH001210-5R10FTP vs PWR13FTFQ5R10
RPC1210FT5R10-HP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc ACTH001210-5R10FTP vs RPC1210FT5R10-HP
RPCH35-5R1FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ACTH001210-5R10FTP vs RPCH35-5R1FTE
CPW40-5R10-FY Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP ASJ Holdings Limited ACTH001210-5R10FTP vs CPW40-5R10-FY
SG73P2ETTD5R10F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ACTH001210-5R10FTP vs SG73P2ETTD5R10F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACTH001210-5R10FTP by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACTH001210-5R10FTP by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of ACTH001210-5R10FTP would you like to use for your alert(s)?
  • Please alert me when ACTH001210-5R10FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACTH001210-5R10FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACTH001210-5R10FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACTH001210-5R10FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACTH001210-5R10FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACTH001210-5R10FTP by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: