Part Details for RBX32K624FTP by Kamaya Inc
Overview of RBX32K624FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K624FTP
RBX32K624FTP CAD Models
RBX32K624FTP Part Data Attributes
|
RBX32K624FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K624FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K624FTP
This table gives cross-reference parts and alternative options found for RBX32K624FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K624FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP001569 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RBX32K624FTP vs MP001569 |
RMCH32K624FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K624FTP vs RMCH32K624FTP |
FPS06FV-6203 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K624FTP vs FPS06FV-6203 |
RAG06K624FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K624FTP vs RAG06K624FBL |
PWR12F6203TEU | Fixed Resistor, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RBX32K624FTP vs PWR12F6203TEU |
CRS1206AFX-6203ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RBX32K624FTP vs CRS1206AFX-6203ELF |
RAG06K624FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K624FTP vs RAG06K624FTG |
RMCH32K624FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K624FTP vs RMCH32K624FB |
WF12P6203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RBX32K624FTP vs WF12P6203FTL |
RPC1206FG620K-HP | Fixed Resistor, Thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RBX32K624FTP vs RPC1206FG620K-HP |