Part Details for PWR12F6203TEU by Cal-Chip Electronics
Overview of PWR12F6203TEU by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12F6203TEU
PWR12F6203TEU CAD Models
PWR12F6203TEU Part Data Attributes
|
PWR12F6203TEU
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12F6203TEU
Cal-Chip Electronics
Fixed Resistor, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR12F6203TEU
This table gives cross-reference parts and alternative options found for PWR12F6203TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12F6203TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP001569 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | PWR12F6203TEU vs MP001569 |
RMCH32K624FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWR12F6203TEU vs RMCH32K624FTP |
FPS06FV-6203 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | PWR12F6203TEU vs FPS06FV-6203 |
RBX32K624FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWR12F6203TEU vs RBX32K624FTP |
RAG06K624FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR12F6203TEU vs RAG06K624FBL |
CRS1206AFX-6203ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | PWR12F6203TEU vs CRS1206AFX-6203ELF |
RAG06K624FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | PWR12F6203TEU vs RAG06K624FTG |
RMCH32K624FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PWR12F6203TEU vs RMCH32K624FB |
WF12P6203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PWR12F6203TEU vs WF12P6203FTL |
RPC1206FG620K-HP | Fixed Resistor, Thick Film, 0.5W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PWR12F6203TEU vs RPC1206FG620K-HP |