RBX32K362JB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RBX32K362JB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RBX32K362JB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBX32K362JB by Kamaya Inc

RBX32K362JB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RBX32K362JB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RBX32K362JB

This table gives cross-reference parts and alternative options found for RBX32K362JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K362JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WHPC1206-3K6JT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors RBX32K362JB vs WHPC1206-3K6JT5
TFP1206R3601JA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RBX32K362JB vs TFP1206R3601JA-T5
AC1206JR-7W3K6L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RBX32K362JB vs AC1206JR-7W3K6L
RAG06K362JTG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RBX32K362JB vs RAG06K362JTG
NRCW12J362TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RBX32K362JB vs NRCW12J362TRF
AC1206JR-3W3K6L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RBX32K362JB vs AC1206JR-3W3K6L
RAG06K362JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RBX32K362JB vs RAG06K362JB
FPS06JV-362 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RBX32K362JB vs FPS06JV-362
RPC1206JT3K60-HP Fixed Resistor, Thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RBX32K362JB vs RPC1206JT3K60-HP
SR1206JR-7W3K6L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RBX32K362JB vs SR1206JR-7W3K6L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBX32K362JB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBX32K362JB by Kamaya Inc

  • Please alert me when RBX32K362JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RBX32K362JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBX32K362JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RBX32K362JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBX32K362JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBX32K362JB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: