Part Details for NRCW12J362TRF by NIC Components Corp
Overview of NRCW12J362TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW12J362TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0085 | Buy Now |
Part Details for NRCW12J362TRF
NRCW12J362TRF CAD Models
NRCW12J362TRF Part Data Attributes
|
NRCW12J362TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW12J362TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCW12J362TRF
This table gives cross-reference parts and alternative options found for NRCW12J362TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW12J362TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-3K6JT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRCW12J362TRF vs WHPC1206-3K6JT5 |
FPS06JV-362 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | NRCW12J362TRF vs FPS06JV-362 |
RAG06K362JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCW12J362TRF vs RAG06K362JBL |
CRGH1206J3K6 | Fixed Resistor, Thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | NRCW12J362TRF vs CRGH1206J3K6 |
WF12P362JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW12J362TRF vs WF12P362JTL |
RMCP1206JT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRCW12J362TRF vs RMCP1206JT3K60 |
RMCH32K362JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCW12J362TRF vs RMCH32K362JTP |
HP06W2J0362T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | NRCW12J362TRF vs HP06W2J0362T4E |
HP06W2J0362T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | NRCW12J362TRF vs HP06W2J0362T5E |
NRCPS12J362TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NRCW12J362TRF vs NRCPS12J362TRQYF |