Part Details for RBX32K19R1FB by Kamaya Inc
Overview of RBX32K19R1FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K19R1FB
RBX32K19R1FB CAD Models
RBX32K19R1FB Part Data Attributes
|
RBX32K19R1FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K19R1FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K19R1FB
This table gives cross-reference parts and alternative options found for RBX32K19R1FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K19R1FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K19R1FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K19R1FB vs RAG06K19R1FBL |
FPF06FV-19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K19R1FB vs FPF06FV-19R1 |
WHPC1206-19R1FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 19.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RBX32K19R1FB vs WHPC1206-19R1FT5 |
FPF06FT-19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K19R1FB vs FPF06FT-19R1 |
MC1206B-19R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K19R1FB vs MC1206B-19R1-FB |
AC1206FR-3W19R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K19R1FB vs AC1206FR-3W19R1L |
CRGH1206F19R1 | Fixed Resistor, Thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RBX32K19R1FB vs CRGH1206F19R1 |
FPF06FW-19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K19R1FB vs FPF06FW-19R1 |
MC1206B-19R1-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K19R1FB vs MC1206B-19R1-FT |
RAG06K19R1FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K19R1FB vs RAG06K19R1FBG |