FPF06FT-19R1
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of FPF06FT-19R1 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPF06FT-19R1 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPF06FT-19R1 by Prosperity Dielectrics Co Ltd

FPF06FT-19R1
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
19.1 Ω
Resistor Type
FIXED RESISTOR
Series
FPF
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FPF06FT-19R1
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for FPF06FT-19R1

This table gives cross-reference parts and alternative options found for FPF06FT-19R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF06FT-19R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RAG06K19R1FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FPF06FT-19R1 vs RAG06K19R1FBL
RBX32K19R1FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FPF06FT-19R1 vs RBX32K19R1FB
FPF06FV-19R1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FPF06FT-19R1 vs FPF06FV-19R1
WHPC1206-19R1FT5 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 19.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components FPF06FT-19R1 vs WHPC1206-19R1FT5
MC1206B-19R1-FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc FPF06FT-19R1 vs MC1206B-19R1-FB
AC1206FR-3W19R1L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation FPF06FT-19R1 vs AC1206FR-3W19R1L
CRGH1206F19R1 Fixed Resistor, Thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 TE Connectivity FPF06FT-19R1 vs CRGH1206F19R1
FPF06FW-19R1 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FPF06FT-19R1 vs FPF06FW-19R1
MC1206B-19R1-FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc FPF06FT-19R1 vs MC1206B-19R1-FT
RAG06K19R1FBG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd FPF06FT-19R1 vs RAG06K19R1FBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPF06FT-19R1 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPF06FT-19R1 by Prosperity Dielectrics Co Ltd

  • Please alert me when FPF06FT-19R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FPF06FT-19R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPF06FT-19R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FPF06FT-19R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPF06FT-19R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPF06FT-19R1 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: