Part Details for RBX32K112FB by Kamaya Inc
Overview of RBX32K112FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K112FB
RBX32K112FB CAD Models
RBX32K112FB Part Data Attributes
|
RBX32K112FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K112FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K112FB
This table gives cross-reference parts and alternative options found for RBX32K112FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K112FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K112FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K112FB vs RAG06K112FCG |
RAG06K1101FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K112FB vs RAG06K1101FTL |
RMCH32K112FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K112FB vs RMCH32K112FB |
FPS06FW-1101 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RBX32K112FB vs FPS06FW-1101 |
RAG06K112FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K112FB vs RAG06K112FB |
SR1206FR-7W1K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K112FB vs SR1206FR-7W1K1L |
PWR12F1101TEU | Fixed Resistor, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RBX32K112FB vs PWR12F1101TEU |
RAG06K1101FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K112FB vs RAG06K1101FBG |
RAG06K1101FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RBX32K112FB vs RAG06K1101FB |
MC1206B-1101-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K112FB vs MC1206B-1101-FB |