Part Details for FPS06FW-1101 by Prosperity Dielectrics Co Ltd
Overview of FPS06FW-1101 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS06FW-1101
FPS06FW-1101 CAD Models
FPS06FW-1101 Part Data Attributes
|
FPS06FW-1101
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS06FW-1101
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS06FW-1101
This table gives cross-reference parts and alternative options found for FPS06FW-1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06FW-1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K112FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FW-1101 vs RAG06K112FCG |
RBX32K112FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FW-1101 vs RBX32K112FB |
RAG06K1101FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FW-1101 vs RAG06K1101FTL |
RMCH32K112FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPS06FW-1101 vs RMCH32K112FB |
RAG06K112FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FW-1101 vs RAG06K112FB |
SR1206FR-7W1K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPS06FW-1101 vs SR1206FR-7W1K1L |
PWR12F1101TEU | Fixed Resistor, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | FPS06FW-1101 vs PWR12F1101TEU |
RAG06K1101FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FW-1101 vs RAG06K1101FBG |
RAG06K1101FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPS06FW-1101 vs RAG06K1101FB |
MC1206B-1101-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FPS06FW-1101 vs MC1206B-1101-FB |