RBX10-6R81FTH
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RBX10-6R81FTH by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RBX10-6R81FTH by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBX10-6R81FTH by Kamaya Inc

RBX10-6R81FTH
Kamaya Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
6.81 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RBX10-6R81FTH
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RBX10-6R81FTH

This table gives cross-reference parts and alternative options found for RBX10-6R81FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX10-6R81FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FR-07D6R81L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RBX10-6R81FTH vs RC0402FR-07D6R81L
CRCW04026R81FNTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RBX10-6R81FTH vs CRCW04026R81FNTD
D10/CRCW04022006R811%ET7E3 RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 6.81ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE Vishay Intertechnologies RBX10-6R81FTH vs D10/CRCW04022006R811%ET7E3
RC0402FRG106R81L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RBX10-6R81FTH vs RC0402FRG106R81L
CR206R81F-13 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RBX10-6R81FTH vs CR206R81F-13
RC0402FRG6.81R Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RBX10-6R81FTH vs RC0402FRG6.81R
RC0402FRG136R81L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation RBX10-6R81FTH vs RC0402FRG136R81L
RC0402FRG076R81 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RBX10-6R81FTH vs RC0402FRG076R81
RC0402FRG076R81L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE YAGEO Corporation RBX10-6R81FTH vs RC0402FRG076R81L
RMAW10-6R81FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RBX10-6R81FTH vs RMAW10-6R81FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBX10-6R81FTH by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBX10-6R81FTH by Kamaya Inc

Select Manufacturer
Which Manufacturer of RBX10-6R81FTH would you like to use for your alert(s)?
  • Please alert me when RBX10-6R81FTH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RBX10-6R81FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBX10-6R81FTH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RBX10-6R81FTH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBX10-6R81FTH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBX10-6R81FTH by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: